CUI CEP-1114 technical specifications.
| Capacitance | 45nF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 14mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | CEP |
| Termination | PC Pins |
| Voltage Rating | 10V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CEP-1114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.