CUI CEP-1126 technical specifications.
| Capacitance | 18nF |
| Diameter | 29.5mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | CEP |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CEP-1126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.