CUI CEP-2272A technical specifications.
| Package/Case | Radial |
| Diameter | 31.3mm |
| Frequency | 3.5kHz |
| Height | 16.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | CEP |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CEP-2272A to view detailed technical specifications.
No datasheet is available for this part.