CUI CLF0251MP technical specifications.
| Height | 6.1mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for CUI CLF0251MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.