CUI CLS0301-L152 technical specifications.
| Height | 6.2mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI CLS0301-L152 to view detailed technical specifications.
No datasheet is available for this part.