CUI CMR-5054TB-A technical specifications.
| Height | 5.2mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Mount | Solder |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for CUI CMR-5054TB-A to view detailed technical specifications.
No datasheet is available for this part.