The CP20151 is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency stability of 25ppm and a maximum supply current of 25mA. The device is lead free and available in a package quantity of 100, packaged in tape and reel.
CUI CP20151 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| Series | FIPO™ CPPD |
| RoHS | Compliant |
Download the complete datasheet for CUI CP20151 to view detailed technical specifications.
No datasheet is available for this part.