CUI CP20251 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Package Quantity | 100 |
| Resistance | 3.7R |
| Series | CP20 |
| RoHS | Compliant |
Download the complete datasheet for CUI CP20251 to view detailed technical specifications.
No datasheet is available for this part.