CUI CP30138 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Package Quantity | 100 |
| Resistance | 1R |
| Series | CP30 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI CP30138 to view detailed technical specifications.
No datasheet is available for this part.