CUI CP85238 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Package Quantity | 100 |
| Resistance | 400mR |
| Series | CP85 |
| RoHS | Compliant |
Download the complete datasheet for CUI CP85238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.