
The CPE-243-CI is a DC power supply with a frequency of 5kHz, maximum operating temperature of 85°C, and an operating supply current of 35mA. It is available in bulk packaging with a package quantity of 1080 units. The device features wire leads for termination and is not washable.
CUI CPE-243-CI technical specifications.
| Frequency | 5kHz |
| Height | 10.5mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 35mA |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Series | CPE |
| Termination | Wire Leads |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CPE-243-CI to view detailed technical specifications.
No datasheet is available for this part.
