CUI CPE-750PA technical specifications.
| Frequency | 3.6kHz |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CPE-750PA to view detailed technical specifications.
No datasheet is available for this part.