
CUI CPE-755 technical specifications.
| Frequency | 3.6kHz |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 7mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CPE |
| Termination | Quick Connect |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CPE-755 to view detailed technical specifications.
No datasheet is available for this part.