
CUI CPE276H technical specifications.
| Frequency | 3kHz |
| Height | 15.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Package Quantity | 1120 |
| Packaging | Bulk |
| Series | CPE |
| Termination | PC Pins |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CPE276H to view detailed technical specifications.
No datasheet is available for this part.