CUI CS-3624 technical specifications.
| Height | 16mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Supply Current | 24mA |
| Packaging | Bulk |
| Sensing Method | Magnetic |
| Series | CS |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Washable | No |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for CUI CS-3624 to view detailed technical specifications.
No datasheet is available for this part.