CUI CS-8406 technical specifications.
| Package/Case | Radial |
| Height | 16mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Sensing Method | Magnetic |
| Series | CS |
| Termination | PC Pins |
| Voltage Rating | 6V |
| Washable | No |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for CUI CS-8406 to view detailed technical specifications.
No datasheet is available for this part.