CUI CSS-I4B20 technical specifications.
| Frequency | 2.73kHz |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.73kHz |
| Weight | 600mg |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI CSS-I4B20 to view detailed technical specifications.
No datasheet is available for this part.