CUI CVS-1508 technical specifications.
| Package/Case | 300 |
| Depth | 7.5mm |
| Diameter | 15mm |
| Frequency | 1.7kHz |
| Height | 7.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 400 |
| Shape | Round |
| Termination | Solder |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for CUI CVS-1508 to view detailed technical specifications.
No datasheet is available for this part.