CUI CVS-2308 technical specifications.
| Height | 15mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Resistance | 8R |
| Series | CVS |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for CUI CVS-2308 to view detailed technical specifications.
No datasheet is available for this part.