CUI CVS-3108 technical specifications.
| Height | 20.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Resistance | 8R |
| Series | CVS |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for CUI CVS-3108 to view detailed technical specifications.
No datasheet is available for this part.