The CX-0905C is a magnetic reed switch with a 5V voltage rating and a 9.6mm diameter. It operates within a temperature range of -30°C to 70°C. The switch is lead free and washable. It has a self-resonant frequency of 2.73kHz and a sensing method of magnetic.
CUI CX-0905C technical specifications.
| Diameter | 9.6mm |
| Frequency | 2.73kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Self Resonant Frequency | 2.73kHz |
| Sensing Method | Magnetic |
| Voltage Rating | 5V |
| Washable | Yes |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for CUI CX-0905C to view detailed technical specifications.
No datasheet is available for this part.