CUI CX-1612C technical specifications.
| Diameter | 16mm |
| Frequency | 2.2kHz |
| Height | 14.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Tray |
| Self Resonant Frequency | 2.2kHz |
| Sensing Method | Magnetic |
| Series | CX |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | Yes |
| Weight | 4.6g |
| RoHS | Compliant |
Download the complete datasheet for CUI CX-1612C to view detailed technical specifications.
No datasheet is available for this part.