CUI DPD120080EP5PSZ technical specifications.
| Approvals | CE |
| Cord Length | 72inch |
| Height | 1.93inch |
| Length | 3.21inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 1020 |
| Width | 2.31inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD120080EP5PSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.