CUI DPS090150-P5P technical specifications.
| Efficiency | 65% |
| Features | OCP, SCP |
| Max Output Current | 1.5A |
| Max Power Dissipation | 13.5W |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS090150-P5P to view detailed technical specifications.
No datasheet is available for this part.