CUI DTB120300UC-P5P-FL technical specifications.
| Max Charge Current | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 36W |
| Mount | Desktop |
| Number of Cells | 1 |
| RoHS | Compliant |
Download the complete datasheet for CUI DTB120300UC-P5P-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.