CUI DTS120420UTC-Z11P-SZ technical specifications.
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Output Connector | Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS120420UTC-Z11P-SZ to view detailed technical specifications.
No datasheet is available for this part.