CUI EMSA050300-P42P-SZ-C1 technical specifications.
| Cord Length | 60.2inch |
| Features | OVP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Output Connector | 0.9mm I.D. x 3.2mm O.D. x 9.0mm Female |
| Package Quantity | 500 |
| Series | EMSA 18W |
| RoHS | Not Compliant |
Download the complete datasheet for CUI EMSA050300-P42P-SZ-C1 to view detailed technical specifications.
No datasheet is available for this part.