CUI EMT-AC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 7A |
| Length | 6foot |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| Series | EMT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for CUI EMT-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.