CUI EMT090250-P5P-KH technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Height | 1.61inch |
| Length | 3.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 23W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Series | EMT |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMT090250-P5P-KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.