CUI GA0381M technical specifications.
| Height | 17.3mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 400mW |
| Resistance | 8R |
| Series | GA |
| Shape | Round |
| Termination | Solder |
| Weight | 9.92g |
| RoHS | Compliant |
Download the complete datasheet for CUI GA0381M to view detailed technical specifications.
No datasheet is available for this part.