CUI GA0666 technical specifications.
| Height | 22mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Power Dissipation | 1W |
| Resistance | 8R |
| Series | GA |
| Shape | Square, Round |
| Termination | Solder |
| Weight | 9.92g |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for CUI GA0666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.