CUI GA1006 technical specifications.
| Height | 36.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 103mm |
| Max Power Dissipation | 3W |
| Resistance | 8R |
| Series | GA |
| Shape | Square, Round |
| Termination | Solder |
| Weight | 11.9g |
| Width | 103mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI GA1006 to view detailed technical specifications.
No datasheet is available for this part.