CUI GC0351M technical specifications.
| Height | 5.2mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Power Dissipation | 1.5W |
| Resistance | 8R |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for CUI GC0351M to view detailed technical specifications.
No datasheet is available for this part.