CUI GC0401K technical specifications.
| Height | 11.8mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Power Dissipation | 2W |
| Resistance | 8R |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for CUI GC0401K to view detailed technical specifications.
No datasheet is available for this part.