CUI GF0701 technical specifications.
| Height | 22mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Resistance | 8R |
| Series | GF |
| Shape | Round |
| Termination | Solder |
| Weight | 16.4g |
| RoHS | Compliant |
Download the complete datasheet for CUI GF0701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.