CUI GF1004M technical specifications.
| Height | 36.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 102.4mm |
| Max Power Dissipation | 10W |
| Resistance | 8R |
| Series | GF |
| Shape | Square, Round |
| Termination | Solder |
| Weight | 85g |
| Width | 102.4mm |
| RoHS | Compliant |
Download the complete datasheet for CUI GF1004M to view detailed technical specifications.
No datasheet is available for this part.