CUI LME-2000D-T2000K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | LME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI LME-2000D-T2000K to view detailed technical specifications.
No datasheet is available for this part.