CUI MD-30SMK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI MD-30SMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.