CUI MD2-60ST technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Series | MD2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI MD2-60ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.