CUI MES30-360P-C3 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 3 |
| RoHS Compliant | No |
| Series | MES30 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CUI MES30-360P-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.