CUI MP3-3501 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 3.5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI MP3-3501 to view detailed technical specifications.
No datasheet is available for this part.