This 2-conductor wire harness features a 2.1mm diameter and 11.2mm height, with a horizontal orientation and through hole termination. It is manufactured with lead-free materials and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Diameter | 2.1mm |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Number of Contacts | 2 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |