CUI PJ-002AH-SMT technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Diameter | 2.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-002AH-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.