The PJ-002AH-SMT-1 is a surface mount terminal block from CUI, rated for 5A current. It features a 2.1mm diameter and is constructed from copper alloy with nickel plating. The terminal block is available in bulk packaging and is unshielded. Operating temperature ranges from -25°C to 85°C.
CUI PJ-002AH-SMT-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 2.1mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PJ-002AH-SMT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.