2.0 x 6.5 mm, 5.0 A, Horizontal, Surface Mount (SMT), Dc Power Jack Connector
Checking distributor stock and pricing after the page loads.
| Height | 11.43mm |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Number of Contacts | 3 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |