CUI PJ-002BH-SMT-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 2.5mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PJ-002BH-SMT-1 to view detailed technical specifications.
No datasheet is available for this part.