CUI PJ-005B technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-005B to view detailed technical specifications.
No datasheet is available for this part.