This 2A 16V contact features a copper construction with nickel plating, suitable for through hole mounting. It operates within a temperature range of -20°C to 85°C and is available in bulk packaging with 500 pieces per unit.
CUI PJ-006B technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-006B to view detailed technical specifications.
No datasheet is available for this part.