This 2-conductor wire harness has a current rating of 2.5A and a voltage rating of 24V. It features nickel plated copper contacts and solder termination. The harness is unshielded and has a flammability rating of UL94 V-0. It is lead free and operates between -25°C and 85°C.
CUI PJ-008A technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-008A to view detailed technical specifications.
No datasheet is available for this part.