This 2-conductor terminal features a black housing and is designed for panel mounting. It has a current rating of 5A and a voltage rating of 24V. The terminal is made from copper and brass with a nickel plating and is lead free. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The operating temperature range is -25°C to 85°C.
CUI PJ-009AH technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Conductors | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-009AH to view detailed technical specifications.
No datasheet is available for this part.